D2D07

Crydom
558-D2D07
D2D07

Mfr.:

Description:
Solid State Relays - SSRs PM IP00 SSR 200VDC 7A, 3.5-32VDC In

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 08-06-2026
40
Expected 22-06-2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,290.22 ₹8,290.22
₹7,895.14 ₹78,951.40
₹7,537.33 ₹4,52,239.80
₹7,314.63 ₹7,31,463.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - SSRs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Solid State Relays
Controller
Panel Mount
7 A
1 VDC to 200 VDC
1 Form A (SPST-NO)
MOSFET
3.5 VDC to 32 VDC
10 mA to 15 mA
- 40 C
+ 100 C
IP00
1-DC
57.3 mm
44.5 mm
22.6 mm
Each
Brand: Crydom
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 20
Subcategory: Relays
Termination Style: Screw
Unit Weight: 86.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536419090
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8536490000
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1-DC Panel-Mount Solid-State Relays (SSRs)

Crydom / Sensata 1-DC Panel-Mount Solid-State Relays (SSRs) offer a MOSFET-type output with low on-state resistance for reliable and fast-switching of DC loads. These DC-output devices are available in the industry-standard hockey-puck SSR package and are ideally suited for both inductive and resistive loads. The 1-DC SSR product line includes ratings up to 100A at 100VDC and 10A at 500VDC. With extremely low leakage currents from 0.1A to 0.3A, these epoxy-free relays provide a long lifespan compared to electromechanical DC relays. Crydom / Sensata 1-DC SSRs feature a variety of options, such as heat sinks, thermal interface pads, hardware kits, optional protective covers, and other accessories. Ideal applications include motor control, heating control, power control, and lighting control.