D53TP50D

Crydom
558-D53TP50D

D53TP50D

Mfr.:

Description:
Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,ZC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:

117 Can Dispatch Immediately

Factory Lead Time:

47 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹23,100.56 ₹23,100.56
₹21,999.98 ₹2,19,999.80
50 Quote
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Three Phase Relays
Indicator
Panel Mount
50 A
48 VAC to 530 VAC
3 Form A (3PST-NO)
SCR
4 VDC to 32 VDC
19 mA to 25 mA
- 40 C
+ 80 C
IP00
53TP
103.8 mm
73.4 mm
30 mm
Brand: Crydom
Contact Form: 3PST (3 Form A)
Package/Case: Hockey Puck
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 10
Subcategory: Relays
Termination Style: Screw
Unit Weight: 315 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536419090
CAHTS:
8536490040
USHTS:
8536490080
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99
Image Description
Sensata KS100
Relay Sockets & Fixings SER1 COVER
Sensata HSP-5
Thermal Interface Products Thermal Pad for 3-phase SSR W/Adhsve
Sensata KS300
Relay Sockets & Fixings SER 53TP COVER
Sensata KS100-SMR
Relay Sockets & Fixings Protective Cover
Image Description
TE Connectivity W68-X2Q12-15
Circuit Breakers 15A 2 POLE 2 TOGGLE
Alpha Wire 3051 BK005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL BLACK
TE Connectivity MS25036-101
Terminals PIDG RING 22-16 6
Alpha Wire 3051 RD005
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL RED
Honeywell 2TL1-1
Toggle Switches DPDT ON-OFF-ON Screw Term
Qualtek 08172
Fan Accessories 80mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Switchcraft EHMDP2
HDMI, Displayport & DVI Connectors Mini Displayport Feedthru
Orion Fans OA825AP-22-1WB
AC Fans Axial Fan, 80x80x25mm, 230VAC, 25CFM, 9W, 28dBA, 3000RPM, Ball, Lead Wires
onsemi TIP47G
Bipolar Transistors - BJT 1A 250V 40W NPN