LVD75E100

Crydom
558-LVD75E100

LVD75E100

Mfr.:

Description:
Solid State Relays - Industrial Mount 48V/100A 25.0/24.5V Ctrl LVD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

28 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 5   Multiples: 5

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,756.19 ₹83,780.95
₹15,958.47 ₹1,59,584.70
Product Attribute Attribute Value
Sensata
Product Category: Solid State Relays - Industrial Mount
RoHS:  Details
Solid State Controllers
Panel Mount
100 A
3 VDC to 75 VDC
1 Form A (SPST-NO)
MOSFET
24 VDC to 25 VDC
12 mA
LVD
Brand: Crydom
Contact Form: SPST (1 Form A)
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 5
Subcategory: Relays
Termination Style: Screw
Unit Weight: 100 g

This functionality requires JavaScript to be enabled.
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536490099
BRHTS:
85365090
ECCN:
EAR99

LVD Solid State Switches

Crydom LVD Series of DC Low Voltage Disconnect Solid State Switches are designed to disconnect batteries from their loads to prevent operational problems or damage resulting from deep cycle discharge. They are offered in a panel mount package with screw terminals. The solid state design of the LVD Series Control Relays from Crydom offer advantages over electromechanical switches, including lower power dissipation, long life, and reliability. In addition, the series is shock and vibration resistant and is position insensitive.

Image Description
Sensata HS103DR
Heat Sinks 1.0 C/W DIN RM Heat Sink - 1 2 3 SSR's
No Image
Heat Sinks 2.0 C/W PM Heat Sink 1 SSR
Sensata HS201DR
Heat Sinks 2.0 C/W DIN RM Heat Sink - 1 SSR
Sensata HS301
Heat Sinks 3.0 C/W PM Heat Sink 1 SSR