PLA134S

Crydom
558-PLA134S
PLA134S

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 900mA 6-SOP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Solid State Relays - PCB Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
30 mA
1.4 VDC
1 Form A (SPST-NO)
MOSFET
Brand: Crydom
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
558-LAA110L
558-LAA110LS
558-LAA120L
558-LAA120LS
558-PAA110
558-PAA110L
558-PAA110LS
558-PAA110S
558-LBB110
558-LBB110S
558-LBB126
558-LBB126S
558-LCB110
558-LCB110S
558-LCB126
558-LCB126S
558-LCA110L
558-LCA110LS
558-LCA120L
558-LCA120LS
558-LCA220
558-LCA220S
558-PLA110
558-PLA110L
558-PLA110LS
558-PLA110S
558-PLA134
558-PLA134S
558-PLA140
558-PLA140S
558-LBA110
558-LBA110S
558-LBA126
558-LBA126S

The above PhotoMos Solid State Relays have been
discontinued by the manufacturer. No replacements
are available. Please contact a Mouser Technical Sales
Representative for further assistance.



5-0804-108

Compliance Codes
TARIC:
8541409090
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.