FSU75LF

Cynergy3
285-FSU75LF
FSU75LF

Mfr.:

Description:
Flow Sensors FLOW SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 31-07-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,569.73 ₹3,569.73
₹3,398.27 ₹33,982.70
₹3,242.66 ₹1,62,133.00
₹3,147.62 ₹3,14,762.00

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Flow Sensors
RoHS:  
Flow Detection Switches
1.75 L/min
240 VAC, 120 VDC
3/4 in Tube
Polyoxymethylene (POM)
Brand: Cynergy3
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Output Type: SPNO
Packaging: Bulk
Product Type: Flow Sensors
Series: FSU
Factory Pack Quantity: 5
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9032896060
TARIC:
9026102100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FSU Flow Detection Switches

Cynergy3 / Sensata FSU Flow Detection Switches offer a 25V maximum switching power rating, 0.6A switching current, and 240VAC switching voltage. These switches feature a design that is based around a moving magnet and a fixed reed switch with a low flow restriction. FSU switches have industry-standard process connection sizes (push-fit or NPT thread) that provide a quick and reliable method of installation. Cynergy3 / Sensata FSU Flow Detection Switches are ideal for industrial washers and garment cleaners.