DFR0512

DFRobot
426-DFR0512
DFR0512

Mfr.:

Description:
Development Boards & Kits - ARM MXChip Microsoft Azure IoT Dev Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
4
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,366.59 ₹3,366.59

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
ARM Cortex M4F
STM32F412
Brand: DFRobot
Data Bus Width: 32 bit
Dimensions: 77 mm x 52 mm x 7 mm
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 83.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8504909090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MXChip Microsoft Azure IoT Developer Kit

DFRobot MXChip Microsoft Azure IoT Developer Kit allows for developing and prototyping Internet of Things (IoT) solutions using Microsoft Azure services. The kit includes an Arduino-compatible board that can be expanded with rich peripherals and sensors. The board has 25 external GPIO pins on the edge connector, allowing connection to external sensors and actuators.