DFR1184

DFRobot
426-DFR1184
DFR1184

Mfr.:

Description:
Data Conversion IC Development Tools The Gravity: 0-10V 15-Bit High-Precision ADC Module combines dual-channel 0-10V input with I2C and UART interfaces, offering unmatched flexibility for Arduino, Raspberry Pi, and ESP32 users. Featuring 15-bit resolution (0.3125mV accuracy) and the Tex

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
108
33
Pending
37
Expected 02-06-2026
19
Expected 16-06-2026
19
Expected 22-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,202.02 ₹1,202.02

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
ADS1115
3.3 V to 5 V
Bulk
Brand: DFRobot
For Use With: ADC
Interface Type: I2C, UART
Product Type: Data Conversion IC Development Tools
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.