DFR1219

DFRobot
426-DFR1219
DFR1219

Mfr.:

Description:
Distance Sensor Modules - Open Frame The YDLIDAR GS5 is a solid-state LiDAR sensor engineered to overcome the fragility of mechanical LiDARs in demanding environments. It offers over 10,000 hours of maintenance-free operation, featuring a 0.54 angular resolution and an 85 wide-angle fie

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,659.00 ₹4,659.00

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Distance Sensor Modules - Open Frame
RoHS:  
Brand: DFRobot
Height: 13.5 mm
Length: 48.5 mm
Maximum Frequency: 28 Hz
Maximum Operating Temperature: + 25 C
Minimum Operating Temperature: - 10 C
Operating Supply Current: 200 mA
Operating Supply Voltage: 3.2 V to 3.4 V
Packaging: Bulk
Product Type: Open Frame Distance Sensor Modules
Sensing Distance: 70 mm to 1000 mm
Sensing Method: LIDAR
Subcategory: Distance Sensors
Supply Voltage - Max: 3.4 V
Supply Voltage - Min: 3.2 V
Width: 25 mm
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.