FIT0708

DFRobot
426-FIT0708
FIT0708

Mfr.:

Description:
Power Management IC Development Tools 18 Micro Stepper Motor for Arduino

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 313

Stock:
313 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,110.71 ₹1,110.71

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: DFRobot
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8501104080
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FIT0708 18° Micro Stepper Motor

DFRobot FIT0708 18° Micro Stepper Motor is a 10mm, 2-phase 4-wire stepper motor that works directly with main-controllers like Arduino and ESP32. This stepper motor operates at -10°C to 60°C operating temperature range. The FIT0708 stepper motor comes with a metal slider on the motor’s slide rod. This stepper motor is applicable for automatic door-lock, camera propeller, and DIY smart home.