FIT0810

DFRobot
426-FIT0810
FIT0810

Mfr.:

Description:
DFRobot Accessories Flexible LED Filament (3V 260mm, Blue, 5 Pack)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 02-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,071.57 ₹1,071.57

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: DFRobot Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Flexible LED Filament Chips
Brand: DFRobot
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
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
9405428440
KRHTS:
9405420000
TARIC:
9405423990
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3V 260mm Flexible LED Filament Chip

DFRobot 3V 260mm Flexible LED Filament Chip comes with a diameter of 2mm and a length of 260mm. The small round hole end is the positive electrode, and the non-porous end is the negative electrode. The filament is flexible and can be bent and folded at will. With a 3V power supply, it emits light 360 degrees. They can be used for DIY lighting decoration, DIY bulb ball, 360° full-angle light-emitting lamps, etc.