SEN0482

DFRobot
426-SEN0482
SEN0482

Mfr.:

Description:
Motion & Position Sensors - Industrial RS485 Wind Vane Direction Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
33
Expected 24-06-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,193.10 ₹4,193.10

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Motion & Position Sensors - Industrial
RoHS:  
7 V to 24 V
Brand: DFRobot
Product Type: Industrial Motion & Position Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
9015808080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

RS485 Wind Direction Transmitter

DFRobot RS485 Wind Direction Transmitter is a professional meteorological instrument used to measure horizontal wind direction. It integrates a hall sensor, and the shell and weather vane is made of aluminum alloy material. It uses a special mold precision die casting process that features small dimension tolerance and high surface accuracy. The sensor internal circuit is protected, which makes the sensor have the properties of high strength, weather resistance, anti-corrosion, and waterproof. The cable connector adopts a corrosion-resistant military plug that ensures a long service life.