SER0073

DFRobot
426-SER0073
SER0073

Mfr.:

Description:
Servo Motors This industrial-grade, high-voltage brushless servo is engineered for applications demanding immense torque, high precision, and exceptional reliability. It integrates a high-efficiency brushless motor with a 12-bit non-contact magnetic encoder, deli

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 05-06-2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,061.25 ₹64,061.25

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Servo Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Servo Motor
24 VDC
Brand: DFRobot
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Stall Torque: 750 kg.cm
Subcategory: Motors & Motor Drives
Tradename: DFRobot
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501314000
JPHTS:
850131000
BRHTS:
85013110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PWM Magnetic Encoder Brushless Servos

DFRobot PWM Magnetic Encoder Brushless Servos offer a 24V brushless motor, a 12-bit encoder, and an IP65-rated aluminum housing. These servos provide an industrial-grade servo that is engineered to deliver exceptional performance in demanding and high-load environments. The PWM magnetic encoder brushless servos maintain precise angular control and deliver extreme power and unwavering reliability through robust, all-metal construction. These servos support extreme temperatures ranging from -40°C to 60°C, making them a reliable component for systems deployed in any climate. The PWM magnetic encoder brushless servos offer non-contact sensing technology that eliminates the wear and tear associated with traditional potentiometers. Typical applications include industrial automation, large-scale robotics, steering mechanisms of engineering vehicles, and control surfaces of marine vessels.