DIO1467LN16

DIOO Microcircuits
453-DIO1467LN16
DIO1467LN16

Mfr.:

Description:
Analogue Switch ICs Data/Audio Low-Voltage Dual DPDT Analog Switch

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29.54 ₹1,77,240.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Analogue Switch ICs
SMD/SMT
QFN-16
4 Channel
2 x DPDT
2.7 Ohms
1.65 V
4.5 V
90 ns
60 ns
- 40 C
+ 105 C
Brand: DIOO Microcircuits
Number of Switches: 2 Switch
Operating Supply Voltage: 1.65 V to 4.5 V
Pd - Power Dissipation: 1.25 W
Product Type: Analog Switch ICs
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Current - Max: 2 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.