DIO7004HWST5

DIOO Microcircuits
453-DIO7004HWST5
DIO7004HWST5

Mfr.:

Description:
Power Switch ICs - Power Distribution 5.5V 2.0A 75 mohm, Overcurrent Protection IC, Fixed Current, Shortcircuit Current Foldback Function

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹27.95 ₹27.95
₹19.57 ₹195.70
₹17.24 ₹431.00
₹14.72 ₹1,472.00
₹13.51 ₹3,377.50
₹12.77 ₹6,385.00
₹12.11 ₹12,110.00
₹11.37 ₹28,425.00
₹11.00 ₹55,000.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Power Switch ICs - Power Distribution
Low Loss Power Distribution Switch
1 Output
1.275 A
1.275 A
75 mOhms
400 us
20 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Brand: DIOO Microcircuits
Product: Power Distribution Switches
Product Type: Power Switch ICs - Power Distribution
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542399000
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.