DIO8030SU3

DIOO Microcircuits
453-DIO8030SU3
DIO8030SU3

Mfr.:

Description:
Supervisory Circuits Ultra-Low Power Microprocessor Reset Circuit

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18.64 ₹18.64
₹11.93 ₹119.30
₹10.53 ₹263.25
₹8.85 ₹885.00
₹8.01 ₹2,002.50
₹7.55 ₹3,775.00
₹7.17 ₹7,170.00
₹6.71 ₹16,775.00
₹6.43 ₹38,580.00

Product Attribute Attribute Value Select Attribute
DIOO
Product Category: Supervisory Circuits
Microprocessor Reset Circuit
SMD/SMT
SOT-23-3
1.6 V
Active Low, Push-Pull
23 us
5.5 V
- 40 C
+ 125 C
Brand: DIOO Microcircuits
Operating Supply Current: 1.3 uA
Product Type: Supervisory Circuits
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542399000
TARIC:
8542399000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.