2MS3T2B2M6QES

Dailywell
118-2MS3T2B2M6QES
2MS3T2B2M6QES

Mfr.:

Description:
Toggle Switches SPDT ON-OFF-ON R ANG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹409.06 ₹409.06
₹383.90 ₹3,839.00
₹367.13 ₹9,178.25
₹348.49 ₹17,424.50
₹341.97 ₹34,197.00
₹332.65 ₹71,852.40
₹313.08 ₹1,35,250.56
₹297.24 ₹3,21,019.20
₹255.31 ₹6,61,763.52

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Toggle Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
PCB Mount, Right Angle
Solder Pin
1 A, 3 A
120 VAC, 250 VAC
28 VDC
Unthreaded
Toggle
Sealed
Silver
2M
Tray
Actuator Material: Brass
Brand: Dailywell
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 216
Subcategory: Switches
Part # Aliases: 108-2MS3T2B2M6QE-EVX
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
TARIC:
8536508090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2M Sub-Miniature Toggle Switches

Dailywell 2M Sub-Miniature Toggle Switches are offered in both SPDT and DPDT with multiple actuator, bushing, and termination options. Features include a contact rating of up to 3A, an operating temperature range of -40°C to +85°C, and 1000MΩ minimum insulation resistance. Dailywell 2M Sub-Miniature Toggle Switches are suitable for telecommunications, instrumentation, and medical equipment.