5MS1S102AV2QES

Dailywell
117-5MS1S102AV2QES
5MS1S102AV2QES

Mfr.:

Description:
Slide Switches slide SPDT switch on-on pc thru-hole

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹507.83 ₹507.83
₹488.26 ₹4,882.60
₹469.63 ₹11,740.75
₹417.45 ₹20,872.50
₹408.13 ₹44,078.04
₹404.40 ₹87,350.40
₹337.31 ₹1,82,147.40
₹328.93 ₹3,55,244.40

Product Attribute Attribute Value Select Attribute
Dailywell
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
5 A
120 VAC
28 VDC
Through Hole
Slide
PC Mount
Silver
Tray
Actuator Length: 5.08 mm
Actuator Material: Nylon
Brand: Dailywell
Contact Material: Copper Alloy
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 108
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DAILYWELL