0065GC

Davies Molding
5164-0065GC
0065GC

Mfr.:

Description:
Knobs & Dials Lever 50x40x18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹390.42 ₹39,042.00
₹376.45 ₹75,290.00
₹371.79 ₹1,85,895.00
₹367.13 ₹3,67,130.00
₹361.54 ₹9,03,850.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Knobs & Dials
Knobs
Ball Knob
50.8 mm
39.67 mm
Thermoset Plastic
Black
0065
Bulk
Brand: Davies Molding
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries.