DSTL-0840-24

Delta Electronics
108-DSTL-0840-24
DSTL-0840-24

Mfr.:

Description:
Solenoids & Actuators Solenoid, Tubular, Continuous, Duty Cycle 100%, 1/2" Stroke, 24VDC, 77.4ohm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 120 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,854.10 ₹2,854.10
₹2,666.81 ₹26,668.10
₹2,527.04 ₹63,176.00
₹2,424.54 ₹1,21,227.00
₹1,910.19 ₹1,91,019.00
256 Quote

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: Solenoids & Actuators
RoHS:  
Solenoids
Tubular
24 VDC
7.4 W
12.70 mm
77.4 Ohms
40 mm
DSTL
Brand: Delta Electronics
Diameter: 19.60 mm
Duty Cycle - Max: Continuous
Life: 100000 Cycle
Mounting Style: Chassis Mount
Open Frame/Enclosed: C-Frame
Product Type: Solenoids & Actuators
Factory Pack Quantity: 256
Subcategory: Solenoids & Actuators
Termination Style: Wire Leads
Unit Weight: 96.036 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8505907501
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DS Solenoids

Delta Electronics DS Solenoids feature high-speed actuation endurance, corrosion resistance, and protection from harsh environments. These solenoids are designed to undergo corrosion resistance testing and provide reliability and durability. The modules offer a wide range of voltage and resistance and a power rating of up to 220W. Typical applications for Delta Electronics DS Solenoids include transmissions, interior lockers, brakes, headlights, 4x4 clutches, steering locks, and anti-lock braking systems (ABS).

FEATURED PRODUCTS
DELTA ELECTRONICS