EFB0512LA-R00

Delta Electronics
108-EFB0512LA-R00
EFB0512LA-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 50x10mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 492   Multiples: 492
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹733.33 ₹3,60,798.36

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
50 mm
10 mm
50 mm
12 VDC
7.5 CFM (0.21 m3/min)
3500 RPM
Ball
18 dBA
600 mW
Locked Rotor Sensor
Plastic
Wire Leads - 3
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 1.7 mmAq
Product Type: DC Fans
Factory Pack Quantity: 492
Subcategory: Fans, Blowers & Accessories
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.