EFB0612HHA-R00

Delta Electronics
108-EFB0612HHA-R00
EFB0612HHA-R00

Mfr.:

Description:
DC Fans Tubeaxial Fan, 60x10mm, 12VDC, Ball Bearing, 3x Lead Wires, Locked Rotor Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 630   Multiples: 315
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹792.96 ₹4,99,564.80

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: DC Fans
RoHS:  
Axial
60 mm
10 mm
60 mm
12 VDC
21.2 CFM (0.6 m3/min)
4800 RPM
Ball
36.5 dBA
2.16 W
Locked Rotor Sensor
Plastic
Wire Leads - 3
EFB
Brand: Delta Electronics
Current Type: DC
Packaging: Bulk
Pressure Type: 4.2 mmAq
Product Type: DC Fans
Factory Pack Quantity: 315
Subcategory: Fans, Blowers & Accessories
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.