45015

Desco
809-45015
45015

Mfr.:

Description:
Adhesive Tapes TAPE, DOUBLE-SIDED, ACRYLIC ADHESIVE, 2 IN x 750 FT

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹14,929.30 ₹14,929.30
₹14,182.00 ₹1,41,820.00

Product Attribute Attribute Value Select Attribute
Desco
Product Category: Adhesive Tapes
Tapes
Double-Sided
Two Sided Tape
Acrylic
Acrylic
2 in
50.8 mm
250 yd
228.6 m
Brand: Desco
Product Type: Tape
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 2.676 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.