515-1037F

Dialight
645-515-1037F
515-1037F

Mfr.:

Description:
LED Light Pipes LIGHT PIPE 4 ELEMENT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹383.90 ₹383.90
₹237.61 ₹2,376.10
₹189.16 ₹18,916.00
₹180.77 ₹1,80,770.00
₹179.84 ₹4,49,600.00
₹173.31 ₹8,66,550.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
4 Element
Clear
PCB Mount
Right Angle
4.3 mm
Round
28.19 mm
Polycarbonate (PC)
Bulk
Brand: Dialight
Dimensions: 1.11 in x 1.37 in x 0.46 in
Product Type: LED Light Pipes
Factory Pack Quantity: 10
Subcategory: LED Indication
Tradename: Optopipe
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410000
USHTS:
3926909989
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.