553-0111-400F

Dialight
645-553-0111-400F

553-0111-400F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level DIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 850   Multiples: 50

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹79.37 ₹67,464.50
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red
3 mm
635 nm
10 mcd
Through Hole
60 deg
Tinted, Diffused
20 mA
2 V
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Height: 9.65 mm
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99