553-0748-857F

Dialight
645-553-0748-857F

553-0748-857F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹453.40 ₹453.40
₹320.72 ₹3,207.20
₹262.11 ₹26,211.00
₹220.59 ₹1,10,295.00
₹213.27 ₹2,13,270.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Yellow, Green, Blue
3 mm
585 nm/565 nm, 428 nm
6.3 mcd/4.3 mcd, 12.5 mcd
Through Hole
80 deg, 70 deg
10 mA
2.1 V/2.1 V, 3.5 V
Bulk
Brand: Dialight
Configuration: 1 Single Color LED, 1 Bi-Color LED, Bi-Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99