553-2212-100F

Dialight
645-553-2212-100F

553-2212-100F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,115

Stock:

1,115 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹153.03 ₹153.03
₹87.10 ₹871.00
₹67.16 ₹6,716.00
₹65.36 ₹16,340.00
₹65.20 ₹32,600.00
₹51.77 ₹51,770.00
₹50.63 ₹2,53,150.00
₹49.49 ₹4,94,900.00
Product Attribute Attribute Value
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  Details
Red, Green
3 mm
635 nm, 565 nm
29 mcd, 50 mcd
Through Hole
45 deg
Tinted, Non-Diffused
10 mA
2 V, 2.1 V
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Lens Shape: Dome
Orientation: Right Angle
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Sensirion SHT40I-AD1B-R2
Board Mount Humidity Sensors Base Accuracy, Industrial-grade digital relative humidity and temperature sensor, 2.5k
TE Connectivity CSE-SGAM-305-SGFB
RF Cable Assemblies Cable Assembly Coaxial SMA to SMA RG-316 12.00" (304.80mm)
Infineon 2ED2410EMXUMA1
Gate Drivers High-side with wire protection for 12/24V automotive applications
Texas Instruments TMCS1101A3BQDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
Texas Instruments TMCS1101A4BQDRQ1
Board Mount Current Sensors Automotive, precisio n isolated current
ZiLOG ZNCL10R
Sensor Fixings & Accessories ZMOTION ZNCL10R Clip on Lens
ROHM Semiconductor 2SC4617E3HZGTLQ
Bipolar Transistors - BJT NPN, SOT-416, 50V 150mA, General Purpose Small Signal Amplifier
KOA Speer RS73F1JTTD1003B
Thick Film Resistors - SMD 100K OHM .1% 25PPM
onsemi NTGD3148NT1G
MOSFET NFET 20V 3A 70MOHM TSOP6
Silicon Laboratories CP2102-GMR
USB Interface IC USB to UART Bridge QFN28