556-1505-812F

Dialight
645-556-1505-812F

556-1505-812F

Mfr.:

Description:
LED Panel Mount Indicators 1" RED LED PMI 125V CLR LENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 20   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,533.57 ₹70,671.40
₹3,528.69 ₹3,52,869.00
₹3,312.98 ₹8,28,245.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
25.4 mm
Panel Mount
Screw Terminal
Round Flat
Bulk
Brand: Dialight
IP Rating: IP66
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99