557-1505-812F

Dialight
645-557-1505-812F

557-1505-812F

Mfr.:

Description:
LED Panel Mount Indicators MIN RED LED PMI 24V W/ CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 45   Multiples: 5

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,786.73 ₹80,402.85
₹1,732.19 ₹1,73,219.00
₹1,633.70 ₹4,08,425.00
₹1,611.72 ₹8,05,860.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
17.46 mm
Wire
Bulk
Brand: Dialight
Lead Length: 152.4 mm
Lens Transparency: Transparent
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 5
Subcategory: LED Indication
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99