558-0201-811F

Dialight
645-558-0201-811F

558-0201-811F

Mfr.:

Description:
LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 500   Multiples: 100

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹142.45 ₹71,225.00
₹138.38 ₹6,91,900.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
4 mm
Snap-In
Straight Lead
Green, Diffused
3 mm
10 mA
2.1 V
563 nm
16 mcd
Dome
558
Bulk
Brand: Dialight
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 40 deg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99