558-3101-007F

Dialight
645-558-3101-007F

558-3101-007F

Mfr.:

Description:
LED Panel Mount Indicators LED SNAPIN PAN IND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 330

Stock:

330 Can Dispatch Immediately

Factory Lead Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹239.32 ₹239.32
₹170.94 ₹1,709.40
₹166.87 ₹8,343.50
₹136.75 ₹13,675.00
₹133.50 ₹26,700.00
₹124.54 ₹62,270.00
₹114.77 ₹1,14,770.00
₹111.52 ₹5,57,600.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Red, Green
4 mm
Snap-In
Wire
Non-Tinted, Diffused
3 mm
20 mA
1.8 V, 2.1 V
565 nm, 660 nm
12.6 mcd, 3.7 mcd
Dome
558
Bulk
Brand: Dialight
Lead Length: 355 mm
Lens Colour: Clear
Lens Transparency: Diffused
Mounting Type: Snap-In
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Viewing Angle: 200 deg
Unit Weight: 2.072 g

This functionality requires JavaScript to be enabled.
CNHTS:
8531809090
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
onsemi 2N7002L
MOSFET N-Channel Small Signal MOSFET 60V 115mA 7.5 ohm N-Channel MOSFET 60V 115mA 7.5 ?
Renesas Electronics PS2701A-1-F3-A
Transistor Output Optocouplers SGL Tr DC Couplr
KEMET C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Keystone Electronics 5001
Circuit Board Hardware - PCB TEST POINT BLACK
onsemi NDS355AN
MOSFET SOT-23 N-CH LOGIC
Analog Devices Inc. LT4356HMS-1#PBF
Surge Suppressors Surge Stopper
Texas Instruments SN74LVC1G17MDCKREP
Buffers & Line Drivers Schmitt Triggr Buffr Military Enhanced
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
KEMET C1210C106K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10%
TDK C2012X5R1E226M125AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 22uF 20% X5R 1.25mm