585-2123

Dialight
645-585-2123

585-2123

Mfr.:

Description:
LED Replacement Lamps - Based LEDs WEDGE BASE BASED LE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 170   Multiples: 5

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹400.49 ₹68,083.30
₹381.77 ₹95,442.50
₹350.83 ₹1,75,415.00
₹331.30 ₹3,31,300.00
₹323.97 ₹8,09,925.00
Product Attribute Attribute Value
Dialight
Product Category: LED Replacement Lamps - Based LEDs
RoHS: N
Multi-Chip Based LEDs
Wedge
Red
38 mcd
30 mA
14 V
Bulk
Brand: Dialight
LED Size: T-1 3/4
Product Type: LED Replacement Lamps
Series: 585
Factory Pack Quantity: 5
Subcategory: LED Indication
Wavelength/Colour Temperature: 630 nm

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

FEATURED PRODUCTS
DIALIGHT