605-2311-110F

Dialight
645-605-2311-110F

605-2311-110F

Mfr.:

Description:
LED Panel Mount Indicators 5 MM AMBER LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

6 Can Dispatch in 20 Days
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹541.31 ₹541.31
₹385.84 ₹3,858.40
₹373.63 ₹9,340.75
₹315.02 ₹31,502.00
₹280.83 ₹70,207.50
₹265.36 ₹1,32,680.00
₹257.22 ₹2,57,220.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Yellow
5.3 mm
Panel Mount
Straight Lead
Yellow, Diffused
3 mm
15 mA
2 V
53 mcd
Bulk
Brand: Dialight
Lens Colour: Yellow
Lens Transparency: Diffused
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Phoenix Contact 1096151
DFK-MSTB 2,5/3-STF- 5,08-LR
Jonard Industries WSC-826
Wire Stripper And Crimper For 8-26 Awg
CUI Devices PJ-082BH
2.5mm x 5.5mm horz
Switchcraft 760K
DC PWR PLG 0.100" 1.7"L, BLK HAND. LCK
Panasonic ALQ105
LQ Relay
SparkFun Electronics ROB-11015
Solenoid - 5V (Small)
LEMO EGG.0B.303.CLL
RECP SIZE 0 3-pin FEMALE SLDR
TDK C2012X7R2A104K125AA
0805 100V 0.1uF X7R 10% T: 1.25mm
YAGEO RC0603FR-0710KL
10 kOhms 100mW 0603 1%