677-3235-332F

Dialight
645-6773235332F

677-3235-332F

Mfr.:

Description:
LED Panel Mount Indicators 7mm HG/G PMI-12VDC With O Ring

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:

150 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

₹-.--
₹-.--

Pricing (INR)

Qty. Unit Price
Ext. Price
₹824.19 ₹824.19
₹597.60 ₹5,976.00
₹544.48 ₹13,612.00
₹473.93 ₹47,393.00
₹453.18 ₹1,13,295.00
₹432.43 ₹2,16,215.00
₹423.30 ₹4,23,300.00
Product Attribute Attribute Value
Dialight
Product Category: LED Panel Mount Indicators
RoHS:  Details
Green
7.2 mm
Panel Mount
Wire
20 mA
12 V
5.5 cd
Stovepipe
677
Bulk
Brand: Dialight
IP Rating: IP66
Mounting Type: Nut and Washer
Product: Indicators
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 3.419 g

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

670 LED Panel Mount Indicators

Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.

Image Description
Hammond 1552C3BK
Enclosures, Boxes & Cases HAND HELD ABS ENCL 4.33x1.97x0.87 BLACK
Omron G2RL-24-CF-DC12
General Purpose Relays Power PCB Relay 8A 12VDC DPDT Sealed
Carling Technologies 2M1-DP1-T1-B1-M1QE
Toggle Switches 2-pole, ON - None - ON, 5A/2A 125VAC or 28VDC/250VAC not HP rated, Non-Illuminated, Sealed Round Bat Mini & SubMini Switch with Solder Lug UL Recognized CSA Certified
Keystone Electronics 380
Standoffs & Spacers THREADED RND STDOFF 1.00"L 4-40 PHENO
Mueller Electric BU-60
Test Clips Alligator Steel Clip Barrel - 10 Amp
Mueller Electric BU-62-0
Test Clips Black Insulator for 60 Clip
Mueller Electric BU-62-2
Test Clips Red Insulator for 60 Clip
MEAN WELL IRM-15-15
AC/DC Power Modules 15V 1A 15W 85-264Vin Encap PS
Dialight 677-3135-331F
LED Panel Mount Indicators 7mm HR/R PMI-12VDC With O Ring
Vishay P16NM472KAB15
Potentiometers 4.7Kohms 10% Linear Metallica black