CDUXPDMXCONIP

Dialight
645-CDUXPDMXCONIP
CDUXPDMXCONIP

Mfr.:

Description:
LED Power Supplies 4 Ch LED Driver 34W Max per Ch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Power Supplies
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Constant Current (CC)
1 A
10 VDC to 50 VDC
34 W
90 VAC to 264 VAC
With Dimming
4 Output
Chassis Mount
297 mm (11.693 in)
198 mm (7.795 in)
82 mm (3.228 in)
Industrial
IP67
Brand: Dialight
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIALIGHT