20-101-1197

694-20-101-1197
20-101-1197

Mfr.:

Description:
System-On-Modules - SOM RCM3910 RABBITCORE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: System-On-Modules - SOM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Rabbit Semiconductor
Rabbit 3000
44 MHz
512 kB
0 GB
3.15 V to 3.45 V
- 20 C
+ 85 C
69 mm x 47 mm x 22 mm
Battery Backup Switching: Backup Battery
Brand: Digi
Flash: 512 kB
Memory Size: 512 kB
Memory Type: SRAM
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 20
Subcategory: Computing
Unit Weight: 53.356 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.