301-9000-01

888-301-9000-01
301-9000-01

Mfr.:

Description:
USB Cables / IEEE 1394 Cables Digi 1 Meter A to B USB Cable

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Cables
USB
USB Type B
DB9
Female / Male
1 m
240 VAC
Brand: Digi
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 68.125 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL