525-0028

694-525-0028
525-0028

Mfr.:

Description:
Processor Accessories Crystal 20 MHz

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

ECS ECS-200-20-5P-TR
ECS
Crystals 20MHz 20pF
NRND: Not recommended for new designs.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Processor Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Brand: Digi
Product Type: Processor Accessories
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8505110090
TARIC:
8541600000
MXHTS:
85416001
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGI INTERNATIONAL