XB-9XR-DMCS-021

Digi
860-XB-9XR-DMCS-021
XB-9XR-DMCS-021

Mfr.:

Description:
RF Modules XBee XR 900, 900 MHz, DigiMesh, Chip Antenna, Surface Mount, Australia

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 36   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,332.87 ₹1,55,983.32

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: RF Modules
RoHS:  
Brand: Digi
Product Type: RF Modules
Factory Pack Quantity: 36
Subcategory: Wireless & RF Modules
Tradename: XBee XR 900
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
8517690000
TARIC:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.