XBIB-R

888-XBIB-R
XBIB-R

Mfr.:

Description:
Interface Development Tools XBee-PRO Intrfce brd 888-XBP24CDMSIT-001

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Digi XBIB-CU-TH
Digi
Zigbee Development Tools - 802.15.4 XBee Interface Board, USB-C, Through-Hole

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Interface Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
RS-232 to XBee / XBee-PRO
XBee / XBee-PRO
Brand: Digi
Description/Function: Board for interfacing modules and RS-232 devices
Interface Type: RS-232
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V to 14 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 62.706 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8471804000
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.