460-004

Digilent
424-OSC-PROBE
460-004

Mfr.:

Description:
Test Probes BNC Oscilloscope Probes (pair)

In Stock: 79

Stock:
79
Can Dispatch Immediately
On Order:
86
Expected 17-07-2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,328.57 ₹2,328.57

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Test Probes
RoHS:  
Test Probe
Test Probe
DC to 100 MHz
Hook
Gray
Brand: Digilent
Description/Function: A pair of BNC-terminated oscilloscope probes, perfect for use with the Analog Discovery in conjunction with the Discovery BNC Adapter
Packaging: Bulk
Product Type: Test Probes
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 460-004P
Unit Weight: 195.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8544422900
CAHTS:
9030900000
USHTS:
9030908911
JPHTS:
903090000
KRHTS:
9030909000
TARIC:
9030900000
MXHTS:
8473300499
BRHTS:
90309090
ECCN:
3A992.a
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIGILENT