471-041

Digilent
424-471-041
471-041

Mfr.:

Description:
Benchtop Oscilloscopes ADP3250 BNC Probe Bundle

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92,620.92 ₹92,620.92

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Benchtop Oscilloscopes
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2 Channel
55 MHz
100 MS/s
1.2 V to 3.3 V
Mixed Signal Oscilloscope
US, Euro Power Cord Included
Brand: Digilent
Height: 3.81 m
Length: 23.4 m
Packaging: Bulk
Product Type: Oscilloscopes
Series: ADP3250
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width - mm: 19.4 cm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030201000
USHTS:
9030201000
ECCN:
3A992.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Analog Discovery Pro 3000 Benchtop Oscilloscopes

Digilent Analog Discovery Pro 3000 Benchtop Oscilloscopes are portable, high-resolution, mixed-signal, 4-channel (ADP3450) or 2-channel (ADP3250) oscilloscopes offering 14-bit resolution at up to 0.5GS/s. Options are available with and without 4x BNC-to-mini-grabber cables and 2x/4x P2150 oscilloscope probes. The ADP3000 devices feature 16 dedicated digital channels and analog inputs accessible via front panel BNC connectors. With the included digital power supply, digital outputs, 2-channel arbitrary waveform generator, and two dedicated external triggers the Analog Discovery Pro Oscilloscopes come with 12 instruments ready to analyze mixed-signal systems through WaveForms software.