DD1200

Diotec Semiconductor
637-DD1200
DD1200

Mfr.:

Description:
Rectifiers HV Diode, D3x12, 12000V, 0.02A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,317

Stock:
3,317 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹56.47 ₹564.70
₹47.71 ₹4,771.00
₹37.09 ₹18,545.00
₹30.84 ₹30,840.00
Full Reel (Order in multiples of 5000)
₹25.90 ₹1,29,500.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
D3x12
12 kV
20 mA
Fast Recovery Rectifiers
Single
40 V
3 A
5 uA
150 ns
- 50 C
+ 150 C
DD10/12/14/16/18
Reel
Cut Tape
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Tradename: DD1200
Unit Weight: 434 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.