FT2000AD

Diotec Semiconductor
637-FT2000AD
FT2000AD

Mfr.:

Description:
Rectifiers Diode, Fast, TO-220AC, 200V, 20A, 150C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹162.13 ₹162.13
₹50.13 ₹501.30
₹47.71 ₹4,771.00
₹43.89 ₹21,945.00
₹41.56 ₹41,560.00

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Rectifiers
RoHS:  
Through Hole
TO-220AC
200 V
20 A
Fast Recovery Rectifiers
Single
960 mV
350 A
5 uA
200 ns
- 50 C
+ 200 C
FE/FR/FT/FX
Tube
Brand: Diotec Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Tradename: FT2000AD
Unit Weight: 2.820 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.