KBPC2504I

637-KBPC2504I
KBPC2504I

Mfr.:

Description:
Bridge Rectifiers Bridge, single phase, KBPC, 400V, 25A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Diotec Semiconductor KBPC10/15/2501WP
Diotec Semiconductor
Bridge Rectifiers Bridge, single phase, KBPC, 100V, 25A, 150C

Product Attribute Attribute Value Select Attribute
Diotec Semiconductor
Product Category: Bridge Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBPC-4
25 A
400 V
1.2 V
270 A
- 50 C
+ 150 C
28.6 mm
7.3 mm
28.6 mm
KBPC
Bulk
Brand: Diotec Semiconductor
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 240
Subcategory: Diodes & Rectifiers
Technology: Si
Tradename: KBPC2504I
Vr - Reverse Voltage: 400 V
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.