DTSA-21N-V

Diptronics
113-DTSA21NV
DTSA-21N-V

Mfr.:

Description:
Tactile Switches Right Angle Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 981

Stock:
981 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹109.02 ₹109.02
₹90.48 ₹4,524.00
₹82.09 ₹8,209.00
₹74.64 ₹37,320.00
₹68.67 ₹68,670.00
₹60.75 ₹1,21,500.00
₹54.70 ₹2,73,500.00
₹52.18 ₹5,21,800.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Tactile Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
Through Hole
Right Angle
Round
OFF - (ON)
160 gf
50 mA
12 VDC
No
SPST
Solder Pin
Brown
Brown
12 mm
12 mm
3.65 mm
DTSA-2
200000 Cycle
Bulk
Brand: Diptronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 250
Subcategory: Switches
Travel: 0.35 mm
Type: Basic Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DTSA-6 Tactile Switches

Diptronics DTSA-6 Tactile Switches are right-angle tactile switches offering a variety of actuator lengths, optional ground pin, and cap options. Diptronics DTSA-6 features a 50mA, 12VDC contact rating, and 100mΩ maximum contact resistance. These tact switches operate over a -25°C to +70°C operating temperature range and are ideal for various applications, including audio and office automation equipment.