KTL-SAY

Diptronics
113-KTL-SAY
KTL-SAY

Mfr.:

Description:
Switch Bezels / Switch Caps KEY CAP SQUARE YELLW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 982

Stock:
982 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹91.32 ₹91.32
₹75.85 ₹3,792.50
₹70.91 ₹7,091.00
₹60.19 ₹30,095.00
₹57.59 ₹57,590.00
₹50.97 ₹1,01,940.00
₹45.84 ₹2,29,200.00
₹43.70 ₹4,37,000.00
₹41.00 ₹10,25,000.00

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Cap, Square
Tactile Switches
TLL-6
Yellow
KTL
Bulk
Brand: Diptronics
Height: 2.9 mm
Length: 10.2 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 500
Subcategory: Switch Accessories
Width: 10.2 mm
Part # Aliases: 101-TS55KCS-YEL-EV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
DIPTRONICS