NDA-02V

Diptronics
113-NDA02V
NDA-02V

Mfr.:

Description:
DIP Switches/SIP Switches Dip switch Right Angle Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
1,022
Expected 26-08-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹189.16 ₹189.16
₹157.47 ₹7,873.50
₹142.57 ₹10,407.61
₹129.52 ₹66,184.72
₹119.27 ₹1,21,893.94
₹105.29 ₹2,15,212.76
₹95.04 ₹4,78,716.48
₹90.66 ₹9,06,690.66
25,039 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: DIP Switches/SIP Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Tube
Non-Illuminated
2 Position
DIP
Piano
2.54 mm
DPST
SMD/SMT
25 mA
24 VDC
NDA
Actuator Style: Piano
Brand: Diptronics
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 73
Subcategory: Switches
Unit Weight: 2.274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NDA Series DIP Switches

Diptronics NDA Series DIP Switches are right-angle type switches that are available in red, black, and blue color options. These switches feature gold contact for high reliability that offer a 25mA and 24VDC contact rating. The DIP switches offer 50mΩ maximum contact resistance and 500VAC per minute dielectric strength. These switches are stored and operated at -40°C to 85°C temperature range. The DIP switches are halogen-free and RoHS compliant. Typical applications include industrial control, a variety of common functions, computers, and peripherals.