SS3-CMC-V-T/R

Diptronics
113-SS3CMCVT/R
SS3-CMC-V-T/R

Mfr.:

Description:
Slide Switches SLIDE SWITCH 1P2T 2.0mm height

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1,896

Stock:
1,896 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹119.27 ₹119.27
₹99.70 ₹4,985.00
₹89.92 ₹8,992.00
₹81.81 ₹40,905.00
₹75.29 ₹75,290.00
Full Reel (Order in multiples of 1900)
₹66.62 ₹1,26,578.00
₹59.91 ₹2,27,658.00
₹57.12 ₹5,42,640.00
24,700 Quote

Product Attribute Attribute Value Select Attribute
Diptronics
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Non-Illuminated
SPDT
ON - OFF
25 mA
24 VDC
Solder Pin
Slide
Panel Mount
SS3
Reel
Cut Tape
Brand: Diptronics
Life: 10000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1900
Subcategory: Switches
Travel: 2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.