EGJ1210AAG2

E-Switch
612-EGJ1210AAG2
EGJ1210AAG2

Mfr.:

Description:
Slide Switches SLIDE,300mA / 500mA,24VDC / 12VDC,SPDT,On-On,Surface Mount, Right Angle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 809

Stock:
809 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹208.72 ₹208.72
₹176.11 ₹1,761.10
₹163.07 ₹4,076.75
₹148.16 ₹29,632.00
₹141.63 ₹84,978.00
₹120.20 ₹1,20,200.00
₹112.75 ₹2,93,150.00
₹108.09 ₹5,40,450.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Slide Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
SPDT
300 mA
24 VDC
Gull Wing Lead
PCB Mount
EGJ1210
Bulk
Actuator Length: 10 mm
Brand: E-Switch
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 200
Subcategory: Switches
Travel: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
KRHTS:
8536509090
TARIC:
8536699099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EGJ1210 Slide Switches

E-Switch EGJ1210 Slide Switches feature an SPDT contact arrangement that requires 250 grams of force to actuate. These switches offer a contact rating of 300mA at 24VDC, 1.6mm of travel, 10,000 cycles of mechanical life, and 30mΩ maximum contact resistance. The EGJ1210 slide switches have a dielectric strength of 500VAC for 1 minute and operate within the -40°C to 85°C temperature range. Typical applications include telecommunication, computer peripherals, audio/visual, medical equipment, consumer electronics, and instrumentation.