PMV6DW3BYEL

E-Switch
612-PMV6DW3BYEL
PMV6DW3BYEL

Mfr.:

Description:
Pushbutton Switches ANTI-VANDAL, 2A 24VDC, SPST On-(Off), Panel Mount, Front Wire Leads 500mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,558.90 ₹1,558.90
₹1,512.31 ₹15,123.10
₹1,201.09 ₹24,021.80
₹1,147.05 ₹1,14,705.00
₹1,079.02 ₹2,80,545.20
₹1,033.37 ₹5,16,685.00
₹1,028.71 ₹10,28,710.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
PBH
Standard Switches
Anti-Vandal
Non-Illuminated
SPST
Panel Mount
ON - (OFF)
Round
2 A
24 VDC
IP67
Wire Lead
Yellow
Bulk
Actuator Style: Dome
Brand: E-Switch
Color: Black
Diameter: 19.8 mm
Housing Material: Nylon
Life: 10000 Cycle
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.